+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZD-8908

Station: hot air; digital,with push-buttons; 300W; 100÷500°C


Manufacturer: SOLDER PEAK

Manufacturer part number:
ZD-8908
TME Symbol:
ZD-8908

Specification

Manufacturer
SOLDER PEAK
Type of station
hot air
Temperature control
digital, with push-buttons
Station power
300W
Hot air temperature range
100...500°C
Station supply voltage
230V AC
Dimensions
125x110x155mm
Kind of display used
LED
Connectors for the country
Europe
Display parameters
3 digit
Soldering equipment features
  • automatic cooling function
  • displays set and current hot air temperature
  • microprocessor controlled
  • selection between °C and °F
Applications of soldering equipment
  • PLCC
  • QFP
  • SMD desoldering
  • SMD soldering
  • SOP
Standard equipment
  • hot air flask handle
  • nozzle 5mm
  • nozzle 8mm
  • nozzle 12mm
Gross weight1.3564 kg
See other products in this category: Hot-air stations SOLDER PEAK,
*
ZD-8908
104 in TME stock
Net price for quantities from 1 pcs - 61.21 USDGross price for quantities from 1 pcs - 61.21 USD
Net price for quantities from 3 pcs - 57.81 USDGross price for quantities from 3 pcs - 57.81 USD
Net price for quantities from 4 pcs - 54.41 USDGross price for quantities from 4 pcs - 54.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs