+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SOLDER PEAK
Manufacturer | SOLDER PEAK | |
Type of station | soldering | |
Station power | 60W | |
Soldering iron temperature range | 50...480°C | |
Kind of heating element | ceramic | |
Temperature control | digital, with push-buttons | |
Station supply voltage | 230V AC | |
Soldering iron supply voltage | 24V | |
Dimensions | 125x110x155mm | |
Kind of display used | LED | |
Connectors for the country | Europe | |
Display parameters | 3 digit | |
Related items | ZD-415R, ZD-415R-H |