+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZD-912

Station: hot air; 160÷480°C; 0÷24l/min


Manufacturer: Rebel

Manufacturer part number:
ZD-912
TME Symbol:
ZD-912

Specification

Manufacturer
Rebel
Type of station
hot air
Power
60W
Hot air blow system power
320W
Hot air temperature range
160...480°C
Hot air flow range
0...24l/min
Soldering iron temperature range
160...480°C
Station supply voltage
230V AC
Related items
SP-1011-I
Applications of soldering equipment
SMD soldering
Connectors for the country
Europe
Gross weight6.066 kg
Guarantee (months)12
See other products in this category: Hot-air stations Rebel,
*
ZD-912
0 in TME stock
Net price for quantities from 1 pcs - 169.74 USDGross price for quantities from 1 pcs - 169.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.