+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | TE Connectivity | |
Type of connector | wire-wire | |
Connector | plug | |
Kind of connector | male | |
Number of pins | 2 | |
Manufacturer series | Mini Universal MATE-N-LOK | |
Rated voltage | 0.6kV | |
Mechanical mounting | for cable | |
Contacts pitch | 4.14mm | |
Connector pinout layout | 2x1 | |
Connector variant | w/o contacts | |
Locking system | latch | |
Flammability rating | UL94V-0 |