+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

1741RV 3,2K

Rivet; aluminium; Rivet diam: 3.2mm; L.rivet: 8mm; 500pcs.


Manufacturer: BETA

Manufacturer part number:
1741RV 3,2K
TME Symbol:
1741RV-3.2K

Specification

Manufacturer
BETA
Type of mounting element
rivet
Material
aluminium
Rivet diameter
3.2mm
Rivet length
8mm
Quantity in set/package
500pcs.
Gross weight544.7 g
EAN code8014230221700
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Metal rivets BETA,
*
1741RV 3,2K
4 in TME stock
Net price for quantities from 1 pcg - 16.68 USDGross price for quantities from 1 pcg - 16.68 USD
Net price for quantities from 3 pcg - 16.08 USDGross price for quantities from 3 pcg - 16.08 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs