+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

3E150/300PS -AS

Safe condition sign; PS; W: 150mm; H: 300mm


Manufacturer: ANRO

Manufacturer part number:
3E150/300PS -AS
TME Symbol:
3E150/300PS

Specification

Manufacturer
ANRO
Type of OSH component
safe condition sign
Material
PS
Width
0.15m
Height
300mm
Conform to the norm
PN 92/N-01256/02
OSH features
photoluminescent
Gross weight47.4 g
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov

WATCH VIDEO

See other products in this category: Safety Signs ANRO
*
3E150/300PS -AS
30 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
This product can be purchased only from our international offer.