+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

4E150/300FLA -AS

Safe condition sign; FLA; W: 150mm; H: 300mm

Manufacturer: ANRO

Manufacturer part number:
4E150/300FLA -AS
TME Symbol:
4E150/300FLA

Specification

Manufacturer
ANRO
Type of OSH component
safe condition sign
Material
FLA
Width
0.15m
Height
300mm
Conform to the norm
PN 92/N-01256/02
OSH features
photoluminescent
Gross weight14.8 g
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov

WATCH VIDEO

See other products in this category: Safety Signs ANRO
*
4E150/300FLA -AS
Product withdrawn from the offer
Use the specification table below to search for similar products