+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | HARTING | |
Type of connection cable | patch cord | |
Kind of cable | SF/UTP | |
Ethernet category | Cat 5e | |
Version | connection 1:1 | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | Al-PET foil, shielded twofold, tinned copper braid | |
Cable length | 7m | |
Wire insulation material | LSZH, PUR | |
Insulation colour | yellow | |
Core diameter | 26AWG | |
Number of cores | 8 | |
No. of pairs | 4 | |
Cable application | industrial Ethernet | |
Kind of material | halogen free, no flame propagation | |
Connection cable features | low-smoke | |
Operating temperature | 0...60°C |