+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
No surprise tariffs – what You see is what You pay
Here you will find out moreManufacturer: RASPBERRY PI
Manufacturer | RASPBERRY PI | |
Type of minicomputer | Single-board computer | |
Manufacturer series | Raspberry Pi 4 | |
Clock frequency | 1.8GHz | |
Kind of architecture | Cortex A72 | |
Processor | BCM2711 | |
Memory | 1GB RAM | |
Bluetooth version | 5.0, BLE | |
Dimensions | 85x56mm | |
Version | wireless | |
Connection | Jack 3.5mm socket, micro HDMI x2, MIPI-CSI, MIPI DSI, pin strips, RJ45, USB 2.0 x2, USB 3.0 x2, USB C socket | |
Communictions protocol | IEEE 802.11ac/b/g/n, WIFI | |
WiFi | 2,4GHz, 5GHz | |
Operating temperature | 0...50°C | |
Video coding | H.264, H.265, OpenGL ES 3.0 | |
Related items | SC1022, SC0167, SC0197, SC0202, SC0206, SC0229, SC0230, SC0251LM, SC0329, SC0358, SC0366, SC0368, SC0369, SC0370, SC0442, SC0448, SC0532, SC0546, SC0715, SC0753, SC0754, SC0818, SC0870, SC0872, SC0874, SC0880, SC0023, SC0054 | |
Trade name | Raspberry Pi 4 B 1GB RAM |