+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

A6HF-4102

Switch: DIP-SWITCH; Poles number: 4; OFF-ON; 0.025A/24VDC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6HF-4102
TME Symbol:
A6HF-4102

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
4
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
bistable, 2
Mounting
SMD
Operating temperature
-30...85°C
Terminal pitch
1.27mm
Max. contact resistance:
200mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
6.2x6.21x2.2mm
Leads
soldering lugs
Manufacturer series
A6S-H
Contacts configuration
SPST
Mechanical durability
1000 cycles
Kind of package
tube
IP rating
IP40
Illumination
none
Operating Force
0.29N
Button shape
rectangular
Actuator colour
white
Gross weight0.13 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6HF-4102
52 in TME stock
Net price for quantities from 1 pcs - 2.82 USDGross price for quantities from 1 pcs - 2.82 USD
Net price for quantities from 10 pcs - 2.49 USDGross price for quantities from 10 pcs - 2.49 USD
Net price for quantities from 25 pcs - 2.32 USDGross price for quantities from 25 pcs - 2.32 USD
Net price for quantities from 70 pcs - 2.12 USDGross price for quantities from 70 pcs - 2.12 USD
Net price for quantities from 100 pcs - 2.08 USDGross price for quantities from 100 pcs - 2.08 USD
Net price for quantities from 140 pcs - 2.03 USDGross price for quantities from 140 pcs - 2.03 USD
Net price for quantities from 280 pcs - 1.97 USDGross price for quantities from 280 pcs - 1.97 USD
Net price for quantities from 560 pcs - 1.90 USDGross price for quantities from 560 pcs - 1.90 USD
Net price for quantities from 1050 pcs - 1.84 USDGross price for quantities from 1050 pcs - 1.84 USD
Net price for quantities from 2520 pcs - 1.76 USDGross price for quantities from 2520 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs