+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

A6S-4101-PH

Switch: DIP-SWITCH; Poles number: 4; OFF-ON; 0.025A/24VDC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6S-4101-PH
TME Symbol:
A6S-4101-PH

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
4
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
bistable, 2
Mounting
SMD
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Max. contact resistance:
200mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
11.1x6.2x3mm
Contact plating
gold-plated
Leads
soldering lugs
Manufacturer series
A6S-H
Contacts configuration
SPST
Mechanical durability
1000 cycles
Kind of package
reel
IP rating
IP40
Illumination
none
Operating Force
0.29N
Button shape
rectangular
Actuator colour
white
Gross weight10 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6S-4101-PH
0 in TME stock
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 10 pcs - 1.65 USDGross price for quantities from 10 pcs - 1.65 USD
Net price for quantities from 100 pcs - 1.26 USDGross price for quantities from 100 pcs - 1.26 USD
Net price for quantities from 250 pcs - 1.12 USDGross price for quantities from 250 pcs - 1.12 USD
Net price for quantities from 500 pcs - 1.07 USDGross price for quantities from 500 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs