+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

A6S-9104-PH

Switch: DIP-SWITCH; Poles number: 9; ON-OFF; 0.025A/24VDC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
A6S-9104-PH
TME Symbol:
A6S-9104-PH

Specification

Manufacturer
OMRON Electronic Components
Type of switch
DIP-SWITCH
Poles number
9
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-20...70°C
Terminal pitch
2.54mm
Max. contact resistance:
200mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
23.8x6.2x3mm
Contact plating
gold-plated
Manufacturer series
A6S-H
Row pitch
8.9mm
Electrical life
1000 cycles
Mechanical durability
1000 cycles
Overall length
23.8mm
IP rating
IP40
Switches features
  • flat actuator
  • with seal tape
Gross weight0.8 g
Certificates
EAN code4549734779951
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Dip-Switches OMRON Electronic Components,
See other products from this series.:
*
A6S-9104-PH
0 in TME stock
Net price for quantities from 700 pcs - 2.78 USDGross price for quantities from 700 pcs - 2.78 USD
Net price for quantities from 1400 pcs - 2.66 USDGross price for quantities from 1400 pcs - 2.66 USD
Net price for quantities from 4200 pcs - 2.49 USDGross price for quantities from 4200 pcs - 2.49 USD
No. of pieces (Multiplicity: 700)
Minimum order quantity: 700.
Multiplicity: 700.
Prices quoted include customs duties and tariffs