+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
No surprise tariffs – what You see is what You pay
Here you will find out moreManufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.4kV | |
Load current | 30A x2 | |
Semiconductor structure | common cathode, double | |
Features of semiconductor devices | ultrafast switching | |
Max. forward impulse current | 0.32kA | |
Case | TO247AC | |
Kind of package | tube | |
Max. forward voltage | 1.3V | |
Max. load current | 73A | |
Reverse recovery time | 32ns | |
Technology | FRED |