+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

APT8020LLLG

Transistor: N-MOSFET; unipolar; 800V; 38A; 694W; TO264


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT8020LLLG
TME Symbol:
APT8020LLLG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 7®
Polarisation
unipolar
Drain-source voltage
800V
Drain current
38A
Power dissipation
694W
Case
TO264
Gate-source voltage
±30V
On-state resistance
0.2Ω
Mounting
THT
Gate charge
195nC
Kind of package
tube
Kind of channel
enhancement
Gross weight9.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT8020LLLG
0 in TME stock
Net price for quantities from 1 pcs - 60.11 USDGross price for quantities from 1 pcs - 60.11 USD
Net price for quantities from 3 pcs - 54.09 USDGross price for quantities from 3 pcs - 54.09 USD
Net price for quantities from 10 pcs - 47.79 USDGross price for quantities from 10 pcs - 47.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs