+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of communications module | RF | |
Kind of module | ZigBit | |
Frequency | 2.4GHz | |
Receiver sensitivity | -96dBm | |
Transmitter output power | 3.6dBm | |
Mounting | SMD | |
Communications modules features | MAC | |
TX/RX supply current | 20.5/6.3mA | |
Kind of package | bag |