+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

1029177

Rivet; aluminium; Rivet diam: 2mm; L.rivet: 3mm; BN: BN 401


Manufacturer: BOSSARD

Manufacturer part number:
1029177
TME Symbol:
B2X3/BN401

Specification

Manufacturer
BOSSARD
Type of mounting element
rivet
Material
aluminium
Rivet diameter
2mm
Rivet length
3mm
BN standard
BN 401
DIN standard
DIN 660
Gross weight0.044 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Metal rivets BOSSARD,
*
1029177
4200 in TME stock
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
Net price for quantities from 20000 pcs - 0.03 USDGross price for quantities from 20000 pcs - 0.03 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 10 000.
Multiplicity: 200.
Hardly available product
Prices quoted include customs duties and tariffs
Packaging method by the manufacturerBag = 1 000 pcs