+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | BOSSARD | |
Type of spacer | washer | |
Kind of washer | externally serrated, round | |
Internal diameter | 3.1mm | |
Thread | M3 | |
Outside diameter | 8mm | |
Height | 1mm | |
Material | spring steel | |
BN standard | BN 13291 |