+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

1020579

Screw; M4; M4x10; 0.7; Head: button; hex key; HEX 2.5mm; steel


Manufacturer: BOSSARD

Manufacturer part number:
1020579
TME Symbol:
B4X10/BN19

Specification

Manufacturer
BOSSARD
Type of mounting element
screw
Thread
M4
Thread pitch
0.7
Length
10mm
Kind of head
button
Kind of cut
hex key
Cut size
HEX 2.5mm
Material
steel
Plating material
black finish, without coating
Head height
2.2mm
Head diameter
7.6mm
BN standard
BN 19
ISO standard
ISO 7380
Strength class
10.9
Caution!
  • after installation, the screw should beimmediately protected against corrosion!
Gross weight1.174 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Bolts BOSSARD,
*
1020579
4282 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Prices quoted include customs duties and tariffs
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcsCardboard = 2 000 pcs