+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

377/SR626SW GP B1

Battery: silver; coin,R626,SR626,SR66; 1.55V; non-rechargeable

Manufacturer: GP

Manufacturer part number:
377/SR626SW GP B1
TME Symbol:
BAT-SG4

Specification

Manufacturer
GP
Type of battery
silver
Cell size
coin, R626, SR66, SR626
Rated voltage
1.55V
Battery features
non-rechargeable
Body dimensions
Ø6.8x2.6mm
Quantity in set/package
1pcs.
Leads
none
Kind of package
blister
Gross weight2 g
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov

WATCH VIDEO

See other products in this category: Batteries GP
*
377/SR626SW GP B1
0 in TME stock
No. of pieces (Multiplicity: 1)
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 100 pcs