+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: GP
Manufacturer | GP | |
Type of battery | zinc air (ZnO2) | |
Cell size | AC13, R754 | |
Rated voltage | 1.4V | |
Battery features | non-rechargeable | |
Body dimensions | Ø7.9x5.4mm | |
Quantity in set/package | 6pcs. | |
Leads | none | |
Kind of package | blister | |
Application | for hearing aid |