+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favorites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

BDE 11

Grommet; Ømount.hole: 16.5mm; rubber; black; Panel thick: max.2mm


Manufacturer: ELPROD

Manufacturer part number:
BDE 11
TME Symbol:
BDE-11

Specification

Manufacturer
ELPROD
Type of cable accessories
grommet
Panel cutout diameter
16.5mm
Body material
rubber
Body colour
black
Panel thickness
max. 2mm
Length
30mm
A dimension
4mm
Cable external diameter
6...8mm
D dimension
24mm
Related items
PDM-16-23, PDM-SET-9-62, PDM-SET-9-120
d dimension
7mm
Dimensions
Gross weight5.153 g
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Grommets ELPROD,
*
BDE 11
1440 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Prices quoted include customs duties and tariffs
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 300 pcs - 0.18 USDGross price for quantities from 300 pcs - 0.18 USD
Packaging method by the manufacturer:
Bag = 100 pcs