+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

31BM/4

Puncher; Ø: 4mm; Tool length: 191mm

Manufacturer: BETA

Manufacturer part number:
31BM/4
TME Symbol:
BE31BM/4

Specification

Manufacturer
BETA
Type of tool
puncher
Plunger diameter
4mm
Tool length
191mm
Handle material
antislip plastic
Tools application
  • hand making rough holes in soft materials
  • suitable for punching pins, bolts and cotter pins
Gross weight105 g
EAN code8014230571010
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Centre Punches and Punches BETA,
*
31BM/4
0 in TME stock
Net price for quantities from 1 pcs - 13.65 USDGross price for quantities from 1 pcs - 13.65 USD
Net price for quantities from 3 pcs - 13.16 USDGross price for quantities from 3 pcs - 13.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs