+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

BFC233620684

Capacitor: polypropylene; X2; 680nF; 630VDC; 310VAC; THT; ±20%


Manufacturer: VISHAY

Manufacturer part number:
BFC233620684
TME Symbol:
BFC233620684

Specification

Manufacturer
VISHAY
Type of capacitor
polypropylene
Kind of capacitor
X2
Capacitance
0.68µF
Operating voltage
310V AC, 630V DC
Mounting
THT
Tolerance
±20%
Terminal pitch
27.5mm
Body dimensions
31x9x19mm
Gross weight6.2 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov

WATCH VIDEO

See other products in this category: THT Film Capacitors VISHAY,
*
BFC233620684
2 in TME stock
Net price for quantities from 1 pcs - 3.15 USDGross price for quantities from 1 pcs - 3.15 USD
Net price for quantities from 5 pcs - 2.61 USDGross price for quantities from 5 pcs - 2.61 USD
Net price for quantities from 10 pcs - 2.34 USDGross price for quantities from 10 pcs - 2.34 USD
Net price for quantities from 20 pcs - 2.08 USDGross price for quantities from 20 pcs - 2.08 USD
Net price for quantities from 40 pcs - 1.84 USDGross price for quantities from 40 pcs - 1.84 USD
Net price for quantities from 50 pcs - 1.77 USDGross price for quantities from 50 pcs - 1.77 USD
Net price for quantities from 100 pcs - 1.56 USDGross price for quantities from 100 pcs - 1.56 USD
Net price for quantities from 300 pcs - 1.29 USDGross price for quantities from 300 pcs - 1.29 USD
Net price for quantities from 500 pcs - 1.25 USDGross price for quantities from 500 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs