+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on September 6, 2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

BK1250

Automation module: signal converter; -25÷60°C; IP20; 24VDC


Manufacturer: Beckhoff Automation

Manufacturer part number:
BK1250
TME Symbol:
BK1250

Specification

Manufacturer
Beckhoff Automation
Type of automation module
signal converter
Operating temperature
-25...60°C
IP rating
IP20
Communictions protocol
EtherCAT
Conform to the norm
ATEX Ex CE UL
Supply voltage
  • 24V DC
Gross weight59.69 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
BK1250
10 in TME stock
Net price for quantities from 1 pcs - 169.72 USDGross price for quantities from 1 pcs - 169.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs