+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

C00600600

Tee fitting; PBT


Manufacturer: NORGREN HERION

Manufacturer part number:
C00600600
TME Symbol:
C00600600

Specification

Manufacturer
NORGREN HERION
Type of pneumatic accessories
tee fitting
Body material
PBT
Cable external diameter
6mm
Gross weight8 g
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Connectors and tubing NORGREN HERION
*
C00600600
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product can be purchased only from our international offer.
Packaging method by the manufacturerBag = 10 pcs