+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

C01250628

Push-in fitting; straight; PBT; Thread: BSP 1/4"


Manufacturer: NORGREN HERION

Manufacturer part number:
C01250628
TME Symbol:
C01250628

Specification

Manufacturer
NORGREN HERION
Type of pneumatic accessories
push-in fitting
Splice terminal variant
straight
Body material
PBT
Thread
BSP 1/4"
Cable external diameter
6mm
Gross weight13.19 g
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Connectors and tubing NORGREN HERION
*
C01250628
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product can be purchased only from our international offer.
Packaging method by the manufacturerBag = 10 pcs