+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: OKW
Manufacturer | OKW | |
Type of enclosure | desktop | |
Manufacturer series | COMTEC | |
Dimension X | 120mm | |
Dimension Y | 150mm | |
Dimension Z | 42.8mm | |
Enclosure material | ABS | |
Body colour | ivory | |
IP rating | IP40 | |
Flammability rating | UL94HB |