+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

D2FS-F-N-A

Microswitch SNAP ACTION; 0.1A/6VDC; without lever; SPST-NO; D2FS


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2FS-F-N-A
TME Symbol:
D2FS-F-N-A

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 6V DC
Switches features
without lever
Contacts configuration
SPST-NO
Max. contact resistance:
100mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D2FS
Stable positions number
1
IP rating
IP40
Leads
angled, for PCB, right
Body dimensions
12.8x6.5x5.8mm
Mechanical durability
100000 cycles
Operating temperature
-20...70°C
Operating Force
0.85N
Electrical life
10000 cycles
Min. insulation resistance
0.1GΩ
Terminal pitch
5.08mm
Contact material
silver
Body material
plastic
Key stroke
0.5mm
Dimensions
Gross weight0.543 g
Certificates
EAN code4548583487963
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2FS-F-N-A
0 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.16 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 25 pcs - 0.78 USDGross price for quantities from 25 pcs - 0.78 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.63 USDGross price for quantities from 100 pcs - 0.63 USD
Net price for quantities from 125 pcs - 0.61 USDGross price for quantities from 125 pcs - 0.61 USD
Net price for quantities from 250 pcs - 0.55 USDGross price for quantities from 250 pcs - 0.55 USD
Net price for quantities from 450 pcs - 0.51 USDGross price for quantities from 450 pcs - 0.51 USD
Net price for quantities from 900 pcs - 0.49 USDGross price for quantities from 900 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs