+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

D3SHA0L

Switch: detecting; Pos: 2; SPST-NO; 0.001A/30VDC; black; D3SH; SMT


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D3SHA0L

Alternative designations: D3SH0001F

TME Symbol:
D3SH-A0L

Specification

Manufacturer
OMRON Electronic Components
Type of switch
detecting
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.001A / 30V DC
Actuator colour
black
Leads
for PCB
Manufacturer series
D3SH
Mechanical durability
150000 cycles
Max. contact resistance:
Switching method
OFF-(ON)
Mounting
SMT
Operating Force
0.3N
Min. insulation resistance
0.1GΩ
Body dimensions
3x3.4x0.9mm
Electrical life
100000 cycles
Terminal pitch
2.2mm
Lever length
2.3mm
Operating temperature
-25...85°C
Switches features
  • left-side operation
  • with lever
Gross weight0.057 g
Certificates
EAN code4547648300735
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Detect Switches OMRON Electronic Components,
See other products from this series.:
*
D3SHA0L
77 in TME stock
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs