+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

D3V162A5

Microswitch SNAP ACTION; 16A/250VAC; without lever; SPST-NC


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D3V162A5
TME Symbol:
D3V-16-2A5

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
16A / 250V AC
Switches features
without lever
Contacts configuration
SPST-NC
Switching method
ON-(OFF)
Number of positions
2
Manufacturer series
D3V
Stable positions number
1
IP rating
IP40
Leads
for soldering
Body dimensions
27.8x10.3x15.9mm
Operating temperature
-25...105°C
Operating Force
1.96N
Lever length
0m
Terminal pitch
6.5mm
Contact material
silver
Button shape
convex, rectangular
Gross weight5.89 g
Certificates
EAN code4536854576164
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D3V162A5
17 in TME stock
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 5 pcs - 2.68 USDGross price for quantities from 5 pcs - 2.68 USD
Net price for quantities from 20 pcs - 2.37 USDGross price for quantities from 20 pcs - 2.37 USD
Net price for quantities from 50 pcs - 2.17 USDGross price for quantities from 50 pcs - 2.17 USD
Net price for quantities from 100 pcs - 1.85 USDGross price for quantities from 100 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Prices quoted include customs duties and tariffs
Packaging method by the manufacturerCardboard = 100 pcs