+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

D6F-PH5050AD3

Sensor: pressure; -500÷500Pa; differential; Usup: 2.3÷3.6VDC; PCB


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D6F-PH5050AD3
TME Symbol:
D6F-PH5050AD3

Specification

Manufacturer
OMRON Electronic Components
Type of sensor
pressure
Pressure measuring range
-500...500Pa
Operation mode
differential
Mounting
PCB
Operating temperature
-20...80°C
Manufacturer series
D6F-PH
Supply voltage
  • 2.3...3.6V DC
Gross weight5.11 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Pressure Sensors OMRON Electronic Components,
See other products from this series.:
*
D6F-PH5050AD3
0 in TME stock
Net price for quantities from 1 pcs - 70.77 USDGross price for quantities from 1 pcs - 70.77 USD
Net price for quantities from 3 pcs - 66.34 USDGross price for quantities from 3 pcs - 66.34 USD
Net price for quantities from 10 pcs - 61.92 USDGross price for quantities from 10 pcs - 61.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs