+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

D6T-8L-06

Converter: temperature; 4.5÷5.5VDC; Control.param: temperature

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D6T-8L-06
TME Symbol:
D6T-8L-06

Specification

Manufacturer
OMRON Electronic Components
Type of converter
temperature
Controlled parameter
temperature
Operating temperature
0...50°C
Application
detection of human prensece
Related items
GHR-04V-S, SSHL-002T-P0.2
Viewing angle
62.8°
Supply voltage
  • 4.5...5.5V DC
Gross weight1.675 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Temperature Transducers OMRON Electronic Components,
*
D6T-8L-06
7 in TME stock
Net price for quantities from 1 pcs - 36.87 USDGross price for quantities from 1 pcs - 36.87 USD
Net price for quantities from 10 pcs - 33.91 USDGross price for quantities from 10 pcs - 33.91 USD
Net price for quantities from 50 pcs - 32.86 USDGross price for quantities from 50 pcs - 32.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Prices quoted include customs duties and tariffs