+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: DEUTSCH / TE Connectivity
Manufacturer | DEUTSCH / TE Connectivity | |
Type of connector | wire-wire | |
Connector | plug | |
Kind of connector | female | |
Manufacturer series | DTM | |
Number of pins | 2 | |
IP rating | IP68 | |
Mechanical mounting | for cable | |
Colour | grey | |
Locking system | latch | |
Connector variant | w/o contacts | |
Contact size | 20 | |
Operating temperature | -55...125°C |