+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
No surprise tariffs – what You see is what You pay
Here you will find out moreManufacturer | IGUS | |
Type of mounting element | ball joint | |
Hole diameter | 20mm | |
Thread | M20 | |
Thread pitch | 1.5 | |
Kind of thread | left hand thread, outside | |
Material | igumid G | |
Length | 106.5mm | |
Internal parts material | iglidur® W300 | |
ISO standard | ISO 12240 | |
Tip width | 16mm | |
Torque | 25Nm |