+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

EL1004

Automation module: digital input; -25÷60°C; IP20; 24VDC; IN: 4


Manufacturer: Beckhoff Automation

Manufacturer part number:
EL1004
TME Symbol:
EL1004

Specification

Manufacturer
Beckhoff Automation
Type of automation module
digital input
Operating temperature
-25...60°C
IP rating
IP20
Number of inputs
4
Communictions protocol
EtherCAT
Conform to the norm
ATEX Ex IECEx UL
Supply voltage
  • 24V DC
Gross weight55.41 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
EL1004
6 in TME stock
Net price for quantities from 1 pcs - 34.63 USDGross price for quantities from 1 pcs - 34.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs