+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

EL3403

Automation module: power measurement terminal; -25÷60°C; IP20


Manufacturer: Beckhoff Automation

Manufacturer part number:
EL3403
TME Symbol:
EL3403

Specification

Manufacturer
Beckhoff Automation
Type of automation module
power measurement terminal
Operating temperature
-25...60°C
IP rating
IP20
Number of inputs
6
Body dimensions
15x100x70mm
Mounting
for DIN rail mounting
Communictions protocol
EtherCAT
Controlled parameter
AC current, active power, apparent power, frequency, voltage in three-phase electric power system
AC current measuring range
1A
AC voltage measuring range
0...500V
Gross weight75 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
EL3403
0 in TME stock
Net price for quantities from 1 pcs - 228.67 USDGross price for quantities from 1 pcs - 228.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs