+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

EL6910

Automation module: communication; IP20; EtherCAT,TwinSAFE; 160mA


Manufacturer: Beckhoff Automation

Manufacturer part number:
EL6910
TME Symbol:
EL6910

Specification

Manufacturer
Beckhoff Automation
Type of automation module
communication
IP rating
IP20
Communictions protocol
EtherCAT, TwinSAFE
Current consumption
160mA
Gross weight55.26 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: I/O Systems and Modules Beckhoff Automation
*
EL6910
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product can be purchased only from our international offer.