+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: FLUKE
Manufacturer | FLUKE | |
Type of meter | digital multimeter | |
Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, frequency, microamperes for testing flame sensors, resistance, temperature | |
Kind of display used | LCD | |
Display parameters | 3,75 digit (6000) | |
Bargraph | 33 segm. 32x/s | |
DC voltage measuring range | 0.1...600mV/6V/60V/600V | |
DC voltage measuring accuracy | ±(0.5% + 2 digit) | |
AC voltage measuring range | 0.1...600mV/6V/60V/600V | |
AC voltage measuring accuracy | ±(1% + 3 digit) | |
DC current measuring range | 0.1...600µA | |
DC current measuring accuracy | ±(1% + 2 digit) | |
AC current measuring range | 0.1...600µA | |
AC current measuring accuracy | ±(1.5% + 3 digit) | |
True effective value measurement | True RMS AC | |
Resistance measuring range | 100mΩ...600Ω/6kΩ/60kΩ/600kΩ/6MΩ/40MΩ | |
Capacitance measuring range | 1nF...1µF/10µF/100µF/9.999mF | |
Capacitance measuring accuracy | ±(1.9%+ 2 digit) | |
Frequency measuring range | 10mHz...99.99Hz/999.9Hz/9.999kHz/50kHz | |
Frequency measuring accuracy | ±(0.1%+2 digit) | |
Temperature measuring range | -40...400°C | |
Temperature measurement accuracy | ±(0.1% + 2 digit) | |
Resistance measuring accuracy | ±(0.9%+1 digit) | |
Diode test | 1.2mA @2.7V | |
Continuity test | acoustic indication, <20Ω | |
Pollution degree | 2 | |
Weight with battery | 550g | |
Standard equipment | FLK-TL75 test leads | |
Conform to the norm | CAT III 600V EN 61010 | |
Related items | FLK-80BK-A, FLK-80PJ-1, FLK-80PJ-9, FLK-80PJ-EXT, FLK-80PK-1, FLK-80PK-3A, FLK-80PK-8, FLK-80PK-9, FLK-80PK-11, FLK-80PK-22, FLK-80PK-24, FLK-80PK-25, FLK-80PK-26, FLK-80PK-27, FLK-80PR-60, FLK-80PT-EXT, FLK-80T-150UA | |
Dimensions (W x H x D) | 84x167x46mm | |
Measuring instruments application | air conditioning, heating industry, ventilation | |
Manufacturer series | Fluke 110 |