+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

KL6401

Automation module: communication; 0÷55°C; IP20; LON; 24VDC; Ch: 1


Manufacturer: Beckhoff Automation

Manufacturer part number:
KL6401
TME Symbol:
KL6401

Specification

Manufacturer
Beckhoff Automation
Type of automation module
communication
Operating temperature
0...55°C
IP rating
IP20
Communictions protocol
LON
Conform to the norm
ATEX Ex CE UL
Additional functions
LED status indicator
Rated voltage
24V DC
Number of channels
1
Gross weight85 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
KL6401
0 in TME stock
Net price for quantities from 1 pcs - 294.58 USDGross price for quantities from 1 pcs - 294.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs