+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

KMR241NG LFS

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/32VDC; SMT; none; 4N; 1.9mm


Manufacturer: C&K

Manufacturer part number:
KMR241NG LFS
TME Symbol:
KMR241NGLFS

Specification

Manufacturer
C&K
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.05A / 32V DC
Mounting
SMT
Illumination
none
Operating Force
4N
Body dimensions
4.2x2.8x1.4mm
Button height
1.9mm
Switching method
OFF-(ON)
Terminal pitch
1.6x4.6mm
Manufacturer series
KMR2
Operating temperature
-40...85°C
Button shape
rectangular
Actuator colour
black
Key stroke
0.3mm
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
1GΩ
Contact plating
silver plated
IP rating
IP40
Electrical life
100000 cycles
Kind of package
reel, tape
Quantity in set/package
7000pcs.
Number of terminals
4
Gross weight0.047 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Microswitches TACT C&K,
See other products from this series.:
*
KMR241NG LFS
1512 in TME stock
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 50 pcs - 0.57 USDGross price for quantities from 50 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.55 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Prices quoted include customs duties and tariffs
Packaging method by the manufacturerReel = 7 000 pcs