+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

KQ2H12-04AS

Push-in fitting; threaded,straight; -1÷10bar; brass; -5÷60°C


Manufacturer: SMC

Manufacturer part number:
KQ2H12-04AS
TME Symbol:
KQ2H12-04AS

Specification

Manufacturer
SMC
Type of pneumatic accessories
push-in fitting
Splice terminal variant
straight, threaded
Operating pressure
-1...10bar
Body material
brass
Thread
R 1/2"
Cable external diameter
12mm
Kind of thread
outside
Operating temperature
-5...60°C
Gross weight32.41 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Connectors and tubing SMC
*
KQ2H12-04AS
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product can be purchased only from our international offer.
Packaging method by the manufacturerBag = 5 pcs