+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

KQ2H23-04A

Push-in fitting; straight,reductive; -1÷10bar; polypropylene

Manufacturer: SMC

Manufacturer part number:
KQ2H23-04A
TME Symbol:
KQ2H23-04A

Specification

Manufacturer
SMC
Type of pneumatic accessories
push-in fitting
Splice terminal variant
reductive, straight
Operating pressure
-1...10bar
Body material
polypropylene
Output diameter
3.2mm
Input diameter
4mm
Operating temperature
-5...60°C
Gross weight1.267 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Connectors and tubing SMC
*
KQ2H23-04A
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 5 pcs