+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

KQ2VS10-02AS

Push-in fitting; threaded,angled 90°; -1÷10bar; Thread: R 1/4"

Manufacturer: SMC

Manufacturer part number:
KQ2VS10-02AS
TME Symbol:
KQ2VS10-02AS

Specification

Manufacturer
SMC
Type of pneumatic accessories
push-in fitting
Splice terminal variant
angled 90°, threaded
Operating pressure
-1...10bar
Body material
brass, polypropylene
Thread
R 1/4"
Cable external diameter
10mm
Kind of thread
outside
Pneumatic components features
adjustable in range 360°
Operating temperature
-5...60°C
Gross weight13 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Connectors and tubing SMC
*
KQ2VS10-02AS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product can be purchased only from our international offer.