+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: SMC
Manufacturer | SMC | |
Type of pneumatic accessories | push-in fitting | |
Splice terminal variant | angled 90°, threaded | |
Operating pressure | -1...10bar | |
Body material | brass, polypropylene | |
Thread | R 1/8" | |
Cable external diameter | 4mm | |
Kind of thread | outside | |
Pneumatic components features | adjustable in range 360° | |
Operating temperature | -5...60°C |