+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

KSC222G LFS

Microswitch TACT; SPST; Pos: 2; 0.05A/32VDC; SMD; 2N; 6.2x6.2x2.9mm


Manufacturer: C&K

Manufacturer part number:
KSC222G LFS
TME Symbol:
KSC222GLFS

Specification

Manufacturer
C&K
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.05A / 32V DC
Mounting
SMD
Operating Force
2N
Body dimensions
6.2x6.2x2.9mm
Button height
3.5mm
Switching method
OFF-(ON)
Terminal pitch
4mm
Manufacturer series
KSC
Operating temperature
-40...125°C
Button shape
round
Leads
for soldering
Contact resistance
100mΩ
Max. contact resistance:
100mΩ
Min. insulation resistance
10MΩ
Electrical life
1000000 cycles
Application
automotive, telecommunication
Gross weight30 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Microswitches TACT C&K,
See other products from this series.:
*
KSC222G LFS
0 in TME stock
Net price for quantities from 10000 pcs - 0.33 USDGross price for quantities from 10000 pcs - 0.33 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Prices quoted include customs duties and tariffs