+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 10mA / 32V DC | |
Mounting | SMT | |
Illumination | none | |
Operating Force | 4N | |
Body dimensions | 5.5x3.1x1.7mm | |
Button height | 1.7mm | |
Switching method | OFF-(ON) | |
Manufacturer series | KSS | |
Operating temperature | -40...125°C | |
Button shape | rectangular | |
Leads | for PCB | |
Max. contact resistance: | 100mΩ | |
Min. insulation resistance | 1GΩ | |
Contact plating | gold-plated | |
IP rating | IP40 | |
Mechanical durability | 100000 cycles | |
Electrical life | 100000 cycles | |
Kind of package | reel, tape | |
Quantity in set/package | 3000pcs. |