+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | Ethernet switch | |
Kind of integrated circuit | MAC controller | |
Case | LQFP128 | |
Ethernet category | 10/100Base-T | |
Operating voltage | 3.1...3.5V | |
Communictions protocol | IEEE 802.3u, IEEE 802.3x | |
Kind of package | in-tray | |
Operating temperature | -40...85°C | |
Manufacturer standard package | 90pcs. |