+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

KT11P2SA2M34 LFS

Microswitch TACT; SPST-NO; Pos: 2; 1A/32VDC; SMT; none; 3N; 2.36mm


Manufacturer: C&K

Manufacturer part number:
KT11P2SA2M34 LFS
TME Symbol:
KT11P2SA2M34LFS

Specification

Manufacturer
C&K
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
1A / 32V DC
Mounting
SMT
Illumination
none
Operating Force
3N
Body dimensions
5.85x6.6x4.38mm
Button height
2.36mm
Switching method
OFF-(ON)
Terminal pitch
7.7mm
Manufacturer series
KT
Operating temperature
-40...90°C
Button shape
round
Leads
for PCB, front, right
Max. contact resistance:
50mΩ
Min. insulation resistance
1MΩ
Contact plating
silver plated
IP rating
IP57
Electrical life
100000 cycles
Kind of package
reel, tape
Number of terminals
2
Gross weight10 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Microswitches TACT C&K,
See other products from this series.:
*
KT11P2SA2M34 LFS
0 in TME stock
Net price for quantities from 3000 pcs - 2.53 USDGross price for quantities from 3000 pcs - 2.53 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Prices quoted include customs duties and tariffs