+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

L-CM011-C6N

LED; white; 5000K; 6W; 605lm; 15x290mm; 9.6VDC

Manufacturer: CITIZEN ELECTRONICS

Manufacturer part number:
L-CM011-C6N
TME Symbol:
L-CM011-C6N

Specification

Manufacturer
CITIZEN ELECTRONICS
Type of optoelectronic module
LED
LED colour
white
Colour temperature
5000K
Power
6W
Luminosity
605lm
Body dimensions
15x290mm
Operating voltage
9.6V DC
Gross weight19.5 g
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Light sources - LED modules CITIZEN ELECTRONICS
*
L-CM011-C6N
Product withdrawn from the offer
Use the specification table below to search for similar products