+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | Recoy/RAYEX ELECTRONICS | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | SPDT | |
Contact current max. | 30A | |
Switched voltage | max. 30V DC, max. 240V AC | |
Relay variant | power | |
Manufacturer series | L90 | |
Mounting | PCB | |
AC contacts rating @R | 30A / 240V AC | |
Coil resistance | 660Ω | |
Contact material | AgCdO | |
Leads | for PCB | |
DC contacts rating @R | 20A / 30V DC | |
Coil power consumption | 0.9W | |
Contact resistance | 50mΩ | |
Operate time | 15ms | |
Mechanical durability | 10000000 cycles | |
Release time | 15ms | |
Electrical life | 100000 cycles | |
Operating temperature | -55...85°C |